Upgrade
Upgrade
Upgrade




UWP1V3R3MCL1GB | |
|---|---|
DigiKey Part Number | 493-9837-2-ND - Tape & Reel (TR) 493-9837-1-ND - Cut Tape (CT) 493-9837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWP1V3R3MCL1GB |
Description | CAP ALUM 3.3UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWP1V3R3MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 16 mA @ 120 Hz | |
Ripple Current @ High Frequency | 24 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39300 € | 3,93 € |
| 50 | 0,29460 € | 14,73 € |
| 100 | 0,26340 € | 26,34 € |
| 500 | 0,21306 € | 106,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19264 € | 192,64 € |
| 2.000 | 0,17644 € | 352,88 € |
| 3.000 | 0,16841 € | 505,23 € |
| 5.000 | 0,16033 € | 801,65 € |
| 7.000 | 0,15533 € | 1.087,31 € |
| 10.000 | 0,15036 € | 1.503,60 € |
| 12.000 | 0,14968 € | 1.796,16 € |
| 24.000 | 0,14489 € | 3.477,36 € |
| 25.000 | 0,14451 € | 3.612,75 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |




