



UWP1HR22MCL1GB | |
|---|---|
DigiKey Part Number | 493-9831-2-ND - Tape & Reel (TR) 493-9831-1-ND - Cut Tape (CT) 493-9831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWP1HR22MCL1GB |
Description | CAP ALUM 0.22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWP1HR22MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,28200 € | 2,82 € |
| 50 | 0,22180 € | 11,09 € |
| 100 | 0,20450 € | 20,45 € |
| 500 | 0,17712 € | 88,56 € |
| 1.000 | 0,16711 € | 167,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16108 € | 322,16 € |
| 4.000 | 0,15172 € | 606,88 € |
| 6.000 | 0,14436 € | 866,16 € |
| 10.000 | 0,13697 € | 1.369,70 € |
| 14.000 | 0,13568 € | 1.899,52 € |
| 20.000 | 0,13528 € | 2.705,60 € |
| 24.000 | 0,13420 € | 3.220,80 € |
| 48.000 | 0,13351 € | 6.408,48 € |
| 50.000 | 0,13320 € | 6.660,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

