WP SERIES 4mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WP SERIES 4mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWP1C4R7MCL1GB

DigiKey Part Number
493-9819-2-ND - Tape & Reel (TR)
493-9819-1-ND - Cut Tape (CT)
493-9819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWP1C4R7MCL1GB
Description
CAP ALUM 4.7UF 20% 16V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4.7 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWP1C4R7MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
Applications
Ripple Current @ Low Frequency
12 mA @ 120 Hz
Ripple Current @ High Frequency
18 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.353
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,35100 €3,51 €
500,26220 €13,11 €
1000,23400 €23,40 €
5000,18528 €92,64 €
1.0000,16992 €169,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15715 €314,30 €
4.0000,14653 €586,12 €
6.0000,14078 €844,68 €
10.0000,13340 €1.334,00 €
14.0000,13078 €1.830,92 €
20.0000,12830 €2.566,00 €
24.0000,12669 €3.040,56 €
48.0000,12124 €5.819,52 €
50.0000,12095 €6.047,50 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €