



UWH1V470MCL1GS | |
|---|---|
DigiKey Part Number | 493-9776-2-ND - Tape & Reel (TR) 493-9776-1-ND - Cut Tape (CT) 493-9776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWH1V470MCL1GS |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UWH1V470MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 52 mA @ 120 Hz | |
Ripple Current @ High Frequency | 87 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48300 € | 4,83 € |
| 50 | 0,36460 € | 18,23 € |
| 100 | 0,32690 € | 32,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26208 € | 131,04 € |
| 1.000 | 0,24166 € | 241,66 € |
| 1.500 | 0,23133 € | 347,00 € |
| 2.500 | 0,21983 € | 549,58 € |
| 3.500 | 0,21307 € | 745,75 € |
| 5.000 | 0,20653 € | 1.032,65 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

