



UWH1H470MCL1GS | |
|---|---|
DigiKey Part Number | 493-9773-2-ND - Tape & Reel (TR) 493-9773-1-ND - Cut Tape (CT) 493-9773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWH1H470MCL1GS |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UWH1H470MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 58 mA @ 120 Hz | |
Ripple Current @ High Frequency | 87 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55600 € | 5,56 € |
| 50 | 0,42200 € | 21,10 € |
| 100 | 0,37940 € | 37,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30602 € | 153,01 € |
| 1.000 | 0,28290 € | 282,90 € |
| 1.500 | 0,27122 € | 406,83 € |
| 2.500 | 0,25820 € | 645,50 € |
| 3.500 | 0,25055 € | 876,92 € |
| 5.000 | 0,24316 € | 1.215,80 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

