



UWH1H330MCL1GS | |
|---|---|
DigiKey Part Number | 493-9772-2-ND - Tape & Reel (TR) 493-9772-1-ND - Cut Tape (CT) 493-9772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWH1H330MCL1GS |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UWH1H330MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 46 mA @ 120 Hz | |
Ripple Current @ High Frequency | 69 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49100 € | 4,91 € |
| 50 | 0,37000 € | 18,50 € |
| 100 | 0,33200 € | 33,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26638 € | 133,19 € |
| 1.000 | 0,24568 € | 245,68 € |
| 1.500 | 0,23523 € | 352,84 € |
| 2.500 | 0,22357 € | 558,92 € |
| 3.500 | 0,21672 € | 758,52 € |
| 5.000 | 0,21009 € | 1.050,45 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

