Direct
Similar




UWH1H100MCL1GS | |
|---|---|
DigiKey Part Number | 493-9770-2-ND - Tape & Reel (TR) 493-9770-1-ND - Cut Tape (CT) 493-9770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWH1H100MCL1GS |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UWH1H100MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 24 mA @ 120 Hz | |
Ripple Current @ High Frequency | 36 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43200 € | 4,32 € |
| 50 | 0,32440 € | 16,22 € |
| 100 | 0,29040 € | 29,04 € |
| 500 | 0,23164 € | 115,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21313 € | 213,13 € |
| 2.000 | 0,19774 € | 395,48 € |
| 3.000 | 0,18997 € | 569,91 € |
| 5.000 | 0,18131 € | 906,55 € |
| 7.000 | 0,17622 € | 1.233,54 € |
| 10.000 | 0,17130 € | 1.713,00 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |



