



UWH1E221MCL1GS | |
|---|---|
DigiKey Part Number | 493-9768-2-ND - Tape & Reel (TR) 493-9768-1-ND - Cut Tape (CT) 493-9768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWH1E221MCL1GS |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UWH1E221MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 116 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 174 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54700 € | 5,47 € |
| 50 | 0,41500 € | 20,75 € |
| 100 | 0,37300 € | 37,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30074 € | 150,37 € |
| 1.000 | 0,27795 € | 277,95 € |
| 1.500 | 0,26645 € | 399,68 € |
| 2.500 | 0,25362 € | 634,05 € |
| 3.500 | 0,24608 € | 861,28 € |
| 5.000 | 0,23880 € | 1.194,00 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

