



UWH1A331MCL1GS | |
|---|---|
DigiKey Part Number | 493-9764-2-ND - Tape & Reel (TR) 493-9764-1-ND - Cut Tape (CT) 493-9764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWH1A331MCL1GS |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UWH1A331MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 112 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 168 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TG1A331P | Panasonic Industry | 746 | PCE4040CT-ND | 1,16000 € | Similar |
| EEE-TG1A331UP | Panasonic Industry | 1.000 | PCE4041CT-ND | 1,03000 € | Similar |
| EEE-TK1A331UP | Panasonic Industry | 727 | PCE3724CT-ND | 1,20000 € | Similar |
| EEE-TP1A331AP | Panasonic Industry | 977 | PCE4922CT-ND | 1,33000 € | Similar |
| EEE-TPA331UAP | Panasonic Industry | 1.419 | PCE4921CT-ND | 1,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52300 € | 5,23 € |
| 50 | 0,39560 € | 19,78 € |
| 100 | 0,35530 € | 35,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27746 € | 138,73 € |
| 1.000 | 0,25612 € | 256,12 € |
| 1.500 | 0,24535 € | 368,03 € |
| 2.500 | 0,23334 € | 583,35 € |
| 3.500 | 0,22628 € | 791,98 € |
| 5.000 | 0,21946 € | 1.097,30 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

