Direct
Similar
Similar
Similar




UWH1A101MCL1GS | |
|---|---|
DigiKey Part Number | 493-9762-2-ND - Tape & Reel (TR) 493-9762-1-ND - Cut Tape (CT) 493-9762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWH1A101MCL1GS |
Description | CAP ALUM 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UWH1A101MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 58 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 87 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUB1A101MCL1GS | Nichicon | 873 | 493-6460-1-ND | 0,62000 € | Direct |
| UCJ1A101MCL1GS | Nichicon | 487 | 493-9387-1-ND | 0,66000 € | Similar |
| EMVH100ARA101MF80G | Chemi-Con | 1.420 | 565-EMVH100ARA101MF80GCT-ND | 0,44000 € | Similar |
| EMVH100ARA101MH63G | Chemi-Con | 0 | 565-EMVH100ARA101MH63GCT-ND | 0,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19540 € | 195,40 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |





