



UWG1E220MCL1GB | |
|---|---|
DigiKey Part Number | 493-9745-2-ND - Tape & Reel (TR) 493-9745-1-ND - Cut Tape (CT) 493-9745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1E220MCL1GB |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1E220MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29800 € | 2,98 € |
| 50 | 0,22100 € | 11,05 € |
| 100 | 0,19670 € | 19,67 € |
| 500 | 0,15464 € | 77,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14138 € | 141,38 € |
| 2.000 | 0,13034 € | 260,68 € |
| 3.000 | 0,12477 € | 374,31 € |
| 5.000 | 0,11856 € | 592,80 € |
| 7.000 | 0,11491 € | 804,37 € |
| 10.000 | 0,11138 € | 1.113,80 € |
| 12.000 | 0,10971 € | 1.316,52 € |
| 24.000 | 0,10403 € | 2.496,72 € |
| 25.000 | 0,10373 € | 2.593,25 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

