WG Series 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WG Series 8mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWG1C101MCL1GS

DigiKey Part Number
493-6307-2-ND - Tape & Reel (TR)
493-6307-1-ND - Cut Tape (CT)
493-6307-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWG1C101MCL1GS
Description
CAP ALUM 100UF 20% 16V SMD
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWG1C101MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
-
Ratings
Applications
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Ripple Current @ High Frequency
230 mA @ 100 kHz
Impedance
400 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.581
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,38700 €3,87 €
500,29020 €14,51 €
1000,25950 €25,95 €
5000,20636 €103,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,18960 €189,60 €
2.0000,17567 €351,34 €
3.0000,16863 €505,89 €
5.0000,16079 €803,95 €
7.0000,15618 €1.093,26 €
10.0000,15173 €1.517,30 €
12.0000,14962 €1.795,44 €
24.0000,14245 €3.418,80 €
25.0000,14207 €3.551,75 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €