150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWG1A151MCL1GS

DigiKey Part Number
493-9739-2-ND - Tape & Reel (TR)
493-9739-1-ND - Cut Tape (CT)
493-9739-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWG1A151MCL1GS
Description
CAP ALUM 150UF 20% 10V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
150 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWG1A151MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
230 mA @ 100 kHz
Part Status
Active
Impedance
400 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.244" (6.20mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.507
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,39600 €3,96 €
500,29640 €14,82 €
1000,26510 €26,51 €
5000,21080 €105,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19369 €193,69 €
2.0000,17946 €358,92 €
3.0000,17227 €516,81 €
5.0000,16426 €821,30 €
7.0000,15956 €1.116,92 €
10.0000,15501 €1.550,10 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €