



UWG1A101MCL1GS | |
|---|---|
DigiKey Part Number | 493-6303-2-ND - Tape & Reel (TR) 493-6303-1-ND - Cut Tape (CT) 493-6303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1A101MCL1GS |
Description | CAP ALUM 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1A101MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 400 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39900 € | 3,99 € |
| 50 | 0,29940 € | 14,97 € |
| 100 | 0,26760 € | 26,76 € |
| 500 | 0,21292 € | 106,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19566 € | 195,66 € |
| 2.000 | 0,18131 € | 362,62 € |
| 3.000 | 0,17407 € | 522,21 € |
| 5.000 | 0,16600 € | 830,00 € |
| 7.000 | 0,16125 € | 1.128,75 € |
| 10.000 | 0,15667 € | 1.566,70 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

