



UWG1A101MCL1GS | |
|---|---|
DigiKey Part Number | 493-6303-2-ND - Tape & Reel (TR) 493-6303-1-ND - Cut Tape (CT) 493-6303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1A101MCL1GS |
Description | CAP ALUM 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1A101MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 400 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39900 € | 3,99 € |
| 50 | 0,29940 € | 14,97 € |
| 100 | 0,26760 € | 26,76 € |
| 500 | 0,21292 € | 106,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19566 € | 195,66 € |
| 2.000 | 0,18131 € | 362,62 € |
| 3.000 | 0,17407 € | 522,21 € |
| 5.000 | 0,16600 € | 830,00 € |
| 7.000 | 0,16125 € | 1.128,75 € |
| 10.000 | 0,15667 € | 1.566,70 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

