



UWG0J331MNL1GS | |
|---|---|
DigiKey Part Number | 493-6302-2-ND - Tape & Reel (TR) 493-6302-1-ND - Cut Tape (CT) 493-6302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG0J331MNL1GS |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG0J331MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Impedance 300 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50200 € | 5,02 € |
| 50 | 0,37940 € | 18,97 € |
| 100 | 0,34050 € | 34,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27352 € | 136,76 € |
| 1.000 | 0,25241 € | 252,41 € |
| 1.500 | 0,24174 € | 362,61 € |
| 2.500 | 0,22984 € | 574,60 € |
| 3.500 | 0,22285 € | 779,98 € |
| 5.000 | 0,21610 € | 1.080,50 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

