150 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWF0J151MCL1GS

DigiKey Part Number
493-9697-2-ND - Tape & Reel (TR)
493-9697-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UWF0J151MCL1GS
Description
CAP ALUM 150UF 20% 6.3V SMD
Customer Reference
Detailed Description
150 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWF0J151MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Series
Ripple Current @ High Frequency
150 mA @ 100 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Impedance
800 mOhms
Part Status
Obsolete
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD1E151MNL1GSNichicon8.089493-6378-1-ND0,65000 €MFR Recommended
UCD0J151MCL1GSNichicon0UCD0J151MCL1GS-ND0,11951 €Similar
UUD0J151MCL1GSNichicon2.757493-2235-1-ND0,47000 €Similar
UWD0J151MCL1GSNichicon2.000493-9634-1-ND0,48000 €Similar
In-Stock: 1.262
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,37100 €3,71 €
500,27800 €13,90 €
1000,24850 €24,85 €
5000,19742 €98,71 €
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €