
UWD1V331MCQ1GS | |
|---|---|
DigiKey Part Number | UWD1V331MCQ1GTR-ND - Tape & Reel (TR) 493-UWD1V331MCQ1GSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UWD1V331MCQ1GS |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 90 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35900 € | 3,59 € |
| 50 | 0,27300 € | 13,65 € |
| 100 | 0,24660 € | 24,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20226 € | 101,13 € |
| 1.000 | 0,18853 € | 188,53 € |
| 1.500 | 0,18166 € | 272,49 € |
| 2.500 | 0,17405 € | 435,12 € |
| 3.500 | 0,16960 € | 593,60 € |
| 5.000 | 0,16532 € | 826,60 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

