



UWD1V331MCL1GS | |
|---|---|
DigiKey Part Number | 493-9692-2-ND - Tape & Reel (TR) 493-9692-1-ND - Cut Tape (CT) 493-9692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1V331MCL1GS |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1V331MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52900 € | 5,29 € |
| 50 | 0,40040 € | 20,02 € |
| 100 | 0,35970 € | 35,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28958 € | 144,79 € |
| 1.000 | 0,26746 € | 267,46 € |
| 1.500 | 0,25630 € | 384,45 € |
| 2.500 | 0,24386 € | 609,65 € |
| 3.500 | 0,23654 € | 827,89 € |
| 5.000 | 0,22947 € | 1.147,35 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

