



UWD1V221MCL1GS | |
|---|---|
DigiKey Part Number | 493-9689-2-ND - Tape & Reel (TR) 493-9689-1-ND - Cut Tape (CT) 493-9689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1V221MCL1GS |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1V221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 90 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50700 € | 5,07 € |
| 50 | 0,38340 € | 19,17 € |
| 100 | 0,34410 € | 34,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27660 € | 138,30 € |
| 1.000 | 0,25530 € | 255,30 € |
| 1.500 | 0,24456 € | 366,84 € |
| 2.500 | 0,23258 € | 581,45 € |
| 3.500 | 0,22554 € | 789,39 € |
| 5.000 | 0,21873 € | 1.093,65 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

