



UWD1V100MCL1GS | |
|---|---|
DigiKey Part Number | 493-6297-2-ND - Tape & Reel (TR) 493-6297-1-ND - Cut Tape (CT) 493-6297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1V100MCL1GS |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1V100MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 100 kHz | |
Impedance | 760 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27900 € | 2,79 € |
| 50 | 0,20640 € | 10,32 € |
| 100 | 0,18340 € | 18,34 € |
| 500 | 0,14358 € | 71,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13102 € | 131,02 € |
| 2.000 | 0,12057 € | 241,14 € |
| 3.000 | 0,11529 € | 345,87 € |
| 5.000 | 0,10941 € | 547,05 € |
| 7.000 | 0,10595 € | 741,65 € |
| 10.000 | 0,10261 € | 1.026,10 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

