



UWD1H680MCL1GS | |
|---|---|
DigiKey Part Number | 493-9684-2-ND - Tape & Reel (TR) 493-9684-1-ND - Cut Tape (CT) 493-9684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1H680MCL1GS |
Description | CAP ALUM 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1H680MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47100 € | 4,71 € |
| 50 | 0,35500 € | 17,75 € |
| 100 | 0,31830 € | 31,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25500 € | 127,50 € |
| 1.000 | 0,23503 € | 235,03 € |
| 1.500 | 0,22494 € | 337,41 € |
| 2.500 | 0,21370 € | 534,25 € |
| 3.500 | 0,20708 € | 724,78 € |
| 5.000 | 0,20070 € | 1.003,50 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

