56 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWD1H560MCL1GS

DigiKey Part Number
493-9683-2-ND - Tape & Reel (TR)
493-9683-1-ND - Cut Tape (CT)
493-9683-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWD1H560MCL1GS
Description
CAP ALUM 56UF 20% 50V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWD1H560MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 100 kHz
Impedance
340 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,47100 €4,71 €
500,35500 €17,75 €
1000,31830 €31,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,25200 €126,00 €
1.0000,23220 €232,20 €
1.5000,22219 €333,29 €
2.5000,21104 €527,60 €
3.5000,20449 €715,72 €
5.0000,19816 €990,80 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €