



UWD1H151MCL1GS | |
|---|---|
DigiKey Part Number | 493-9675-2-ND - Tape & Reel (TR) 493-9675-1-ND - Cut Tape (CT) 493-9675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1H151MCL1GS |
Description | CAP ALUM 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1H151MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55500 € | 5,55 € |
| 50 | 0,42080 € | 21,04 € |
| 100 | 0,37830 € | 37,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30514 € | 152,57 € |
| 1.000 | 0,28206 € | 282,06 € |
| 1.500 | 0,27042 € | 405,63 € |
| 2.500 | 0,25743 € | 643,57 € |
| 3.500 | 0,24979 € | 874,26 € |
| 5.000 | 0,24242 € | 1.212,10 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

