



UWD1H101MCL1GS | |
|---|---|
DigiKey Part Number | 493-6295-2-ND - Tape & Reel (TR) 493-6295-1-ND - Cut Tape (CT) 493-6295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1H101MCL1GS |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1H101MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWG1H101MNL1GS | Nichicon | 6.037 | 493-6316-1-ND | 0,93000 € | Similar |
| AFK107M50F24T-F | Cornell Dubilier Knowles | 3.188 | 338-2145-1-ND | 1,57000 € | Similar |
| EEE-FK1H101P | Panasonic Industry | 13.152 | PCE3809CT-ND | 0,76000 € | Similar |
| EEE-HA1H101UP | Panasonic Industry | 953 | PCE4211CT-ND | 0,63000 € | Similar |
| EMVY500ARA101MHA0G | Chemi-Con | 77 | 565-EMVY500ARA101MHA0GCT-ND | 0,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43800 € | 4,38 € |
| 50 | 0,32900 € | 16,45 € |
| 100 | 0,29470 € | 29,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23366 € | 116,83 € |
| 1.000 | 0,21507 € | 215,07 € |
| 1.500 | 0,20567 € | 308,50 € |
| 2.500 | 0,19521 € | 488,02 € |
| 3.500 | 0,18905 € | 661,67 € |
| 5.000 | 0,18311 € | 915,55 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

