



UWD1H150MCL1GS | |
|---|---|
DigiKey Part Number | 493-9674-2-ND - Tape & Reel (TR) 493-9674-1-ND - Cut Tape (CT) 493-9674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1H150MCL1GS |
Description | CAP ALUM 15UF 20% 50V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 15 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1H150MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 82.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 165 mA @ 100 kHz | |
Impedance | 880 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29900 € | 2,99 € |
| 50 | 0,22160 € | 11,08 € |
| 100 | 0,19700 € | 19,70 € |
| 500 | 0,15468 € | 77,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14134 € | 141,34 € |
| 2.000 | 0,13023 € | 260,46 € |
| 3.000 | 0,12463 € | 373,89 € |
| 5.000 | 0,11837 € | 591,85 € |
| 7.000 | 0,11470 € | 802,90 € |
| 10.000 | 0,11115 € | 1.111,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

