



UWD1E270MCL1GS | |
|---|---|
DigiKey Part Number | 493-9668-2-ND - Tape & Reel (TR) 493-9668-1-ND - Cut Tape (CT) 493-9668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1E270MCL1GS |
Description | CAP ALUM 27UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 27 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1E270MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 440 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30300 € | 3,03 € |
| 50 | 0,22460 € | 11,23 € |
| 100 | 0,19970 € | 19,97 € |
| 500 | 0,15702 € | 78,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14354 € | 143,54 € |
| 2.000 | 0,13232 € | 264,64 € |
| 3.000 | 0,12666 € | 379,98 € |
| 5.000 | 0,12035 € | 601,75 € |
| 7.000 | 0,11664 € | 816,48 € |
| 10.000 | 0,11305 € | 1.130,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

