



UWD1E150MCL1GS | |
|---|---|
DigiKey Part Number | 493-9665-2-ND - Tape & Reel (TR) 493-9665-1-ND - Cut Tape (CT) 493-9665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1E150MCL1GS |
Description | CAP ALUM 15UF 20% 25V SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 15 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1E150MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Part Status Active | Impedance 760 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1E150MCL1GS | Nichicon | 1.890 | 493-14922-1-ND | 0,44000 € | Direct |
| UUD1V150MCL1GS | Nichicon | 16.364 | 493-2283-1-ND | 0,43000 € | Upgrade |
| UWD1V150MCL1GS | Nichicon | 4.970 | 493-9686-1-ND | 0,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28200 € | 2,82 € |
| 50 | 0,20900 € | 10,45 € |
| 100 | 0,18580 € | 18,58 € |
| 500 | 0,14562 € | 72,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13294 € | 132,94 € |
| 2.000 | 0,12240 € | 244,80 € |
| 3.000 | 0,11707 € | 351,21 € |
| 5.000 | 0,11113 € | 555,65 € |
| 7.000 | 0,10764 € | 753,48 € |
| 10.000 | 0,10427 € | 1.042,70 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

