



UWD1A221MCL1GS | |
|---|---|
DigiKey Part Number | 493-6285-2-ND - Tape & Reel (TR) 493-6285-1-ND - Cut Tape (CT) 493-6285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1A221MCL1GS |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1A221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32500 € | 3,25 € |
| 50 | 0,24220 € | 12,11 € |
| 100 | 0,21580 € | 21,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,15740 € | 141,66 € |
| 1.800 | 0,14508 € | 261,14 € |
| 2.700 | 0,13886 € | 374,92 € |
| 4.500 | 0,13193 € | 593,68 € |
| 6.300 | 0,12785 € | 805,45 € |
| 9.000 | 0,12391 € | 1.115,19 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

