



UWD1A220MCL1GS | |
|---|---|
DigiKey Part Number | 493-9646-2-ND - Tape & Reel (TR) 493-9646-1-ND - Cut Tape (CT) 493-9646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1A220MCL1GS |
Description | CAP ALUM 22UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1A220MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 40 mA @ 120 Hz | |
Ripple Current @ High Frequency | 80 mA @ 100 kHz | |
Impedance | 1.8 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25900 € | 2,59 € |
| 50 | 0,19140 € | 9,57 € |
| 100 | 0,16990 € | 16,99 € |
| 500 | 0,13284 € | 66,42 € |
| 1.000 | 0,12112 € | 121,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10754 € | 215,08 € |
| 4.000 | 0,09965 € | 398,60 € |
| 6.000 | 0,09568 € | 574,08 € |
| 10.000 | 0,09124 € | 912,40 € |
| 14.000 | 0,08863 € | 1.240,82 € |
| 20.000 | 0,08612 € | 1.722,40 € |
| 24.000 | 0,08492 € | 2.038,08 € |
| 48.000 | 0,08087 € | 3.881,76 € |
| 50.000 | 0,08065 € | 4.032,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

