



UWD0J331MCL1GS | |
|---|---|
DigiKey Part Number | 493-6283-2-ND - Tape & Reel (TR) 493-6283-1-ND - Cut Tape (CT) 493-6283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD0J331MCL1GS |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD0J331MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32100 € | 3,21 € |
| 50 | 0,23880 € | 11,94 € |
| 100 | 0,21270 € | 21,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,15544 € | 139,90 € |
| 1.800 | 0,14328 € | 257,90 € |
| 2.700 | 0,13714 € | 370,28 € |
| 4.500 | 0,13029 € | 586,30 € |
| 6.300 | 0,12626 € | 795,44 € |
| 9.000 | 0,12237 € | 1.101,33 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

