4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ2W4R7MPD1TD

DigiKey Part Number
493-13568-1-ND - Cut Tape (CT)
493-13568-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVZ2W4R7MPD1TD
Description
CAP ALUM 4.7UF 20% 450V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ2W4R7MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.318
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,47300 €4,73 €
500,35660 €17,83 €
1000,31960 €31,96 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,25604 €128,02 €
1.0000,23599 €235,99 €
1.5000,22585 €338,77 €
2.5000,21456 €536,40 €
3.5000,20792 €727,72 €
5.0000,20151 €1.007,55 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €