Direct
Direct




UVZ2W470MHH | |
|---|---|
DigiKey Part Number | UVZ2W470MHH-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2W470MHH |
Description | CAP ALUM 47UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2W470MHH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 185 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 296 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.634" (41.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2W470MHD | Nichicon | 94 | 493-16924-ND | 3,33000 € | Direct |
| UVZ2W470MHD | Nichicon | 55 | 493-1461-ND | 2,57000 € | Direct |



