UVZ2W3R3MPH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 780
Unit Price: 0,67000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,20450 €
Datasheet

Direct


Panasonic Industry
In Stock: 988
Unit Price: 0,80000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,21802 €
Datasheet
3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
VZ Series
Doctor Capacitor Episode Two: Terms

UVZ2W3R3MPH

DigiKey Part Number
UVZ2W3R3MPH-ND
Manufacturer
Manufacturer Product Number
UVZ2W3R3MPH
Description
CAP ALUM 3.3UF 20% 450V RADIAL
Customer Reference
Detailed Description
3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ2W3R3MPH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
31 mA @ 120 Hz
Ripple Current @ High Frequency
49.6 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes