Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVZ2W3R3MPD1TD | |
|---|---|
DigiKey Part Number | 493-13567-1-ND - Cut Tape (CT) 493-13567-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2W3R3MPD1TD |
Description | CAP ALUM 3.3UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2W3R3MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 31 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41900 € | 4,19 € |
| 50 | 0,31480 € | 15,74 € |
| 100 | 0,28160 € | 28,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22440 € | 112,20 € |
| 1.000 | 0,20635 € | 206,35 € |
| 1.500 | 0,19724 € | 295,86 € |
| 2.500 | 0,18708 € | 467,70 € |
| 3.500 | 0,18111 € | 633,88 € |
| 5.000 | 0,17533 € | 876,65 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |




