



UVZ2W2R2MPD1TD | |
|---|---|
DigiKey Part Number | 493-13566-1-ND - Cut Tape (CT) 493-13566-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2W2R2MPD1TD |
Description | CAP ALUM 2.2UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2W2R2MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 23 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 36.8 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33700 € | 3,37 € |
| 50 | 0,25080 € | 12,54 € |
| 100 | 0,22350 € | 22,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17646 € | 88,23 € |
| 1.000 | 0,16161 € | 161,61 € |
| 1.500 | 0,15411 € | 231,16 € |
| 2.500 | 0,14575 € | 364,38 € |
| 3.500 | 0,14083 € | 492,91 € |
| 5.000 | 0,13608 € | 680,40 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

