UVZ2W101MRD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 19
Unit Price: 4,47000 €
Datasheet

Similar


Nichicon
In Stock: 175
Unit Price: 4,44000 €
Datasheet
UVZ & UHV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UVZ & UHV Series
VZ Series
Doctor Capacitor Episode Two: Terms

UVZ2W101MRD

DigiKey Part Number
493-1462-ND
Manufacturer
Manufacturer Product Number
UVZ2W101MRD
Description
CAP ALUM 100UF 20% 450V RADIAL
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ2W101MRD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Ripple Current @ High Frequency
432 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes