



UVZ2W100MHD1TO | |
|---|---|
DigiKey Part Number | 493-13564-1-ND - Cut Tape (CT) 493-13564-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2W100MHD1TO |
Description | CAP ALUM 10UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2W100MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 104 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,86900 € | 8,69 € |
| 50 | 0,67100 € | 33,55 € |
| 100 | 0,60810 € | 60,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49998 € | 249,99 € |
| 1.000 | 0,46594 € | 465,94 € |
| 1.500 | 0,44875 € | 673,12 € |
| 2.500 | 0,42960 € | 1.074,00 € |
| 3.500 | 0,41834 € | 1.464,19 € |
| 5.000 | 0,40747 € | 2.037,35 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

