



UVZ2V3R3MPD1TD | |
|---|---|
DigiKey Part Number | 493-13561-1-ND - Cut Tape (CT) 493-13561-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2V3R3MPD1TD |
Description | CAP ALUM 3.3UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2V3R3MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 38 mA @ 120 Hz | |
Ripple Current @ High Frequency | 60.8 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 50 | 0,20860 € | 10,43 € |
| 100 | 0,18540 € | 18,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14520 € | 72,60 € |
| 1.000 | 0,13252 € | 132,52 € |
| 1.500 | 0,12611 € | 189,16 € |
| 2.500 | 0,11897 € | 297,43 € |
| 3.500 | 0,11477 € | 401,69 € |
| 5.000 | 0,11071 € | 553,55 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

