



UVZ2V2R2MPD1TD | |
|---|---|
DigiKey Part Number | 493-13559-1-ND - Cut Tape (CT) 493-13559-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2V2R2MPD1TD |
Description | CAP ALUM 2.2UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2V2R2MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 26 mA @ 120 Hz | |
Ripple Current @ High Frequency | 41.6 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27200 € | 2,72 € |
| 50 | 0,20100 € | 10,05 € |
| 100 | 0,17860 € | 17,86 € |
| 500 | 0,13968 € | 69,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12739 € | 127,39 € |
| 2.000 | 0,11718 € | 234,36 € |
| 3.000 | 0,11202 € | 336,06 € |
| 5.000 | 0,10627 € | 531,35 € |
| 7.000 | 0,10289 € | 720,23 € |
| 10.000 | 0,09962 € | 996,20 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

