UVZ2F4R7MPH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: 0,11963 €
Datasheet

Upgrade


Nichicon
In Stock: 1.288
Unit Price: 0,52000 €
Datasheet
4.7 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
VZ Series
Doctor Capacitor Episode Two: Terms

UVZ2F4R7MPH

DigiKey Part Number
UVZ2F4R7MPH-ND
Manufacturer
Manufacturer Product Number
UVZ2F4R7MPH
Description
CAP ALUM 4.7UF 20% 315V RADIAL
Customer Reference
Detailed Description
4.7 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ2F4R7MPH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
315 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVZ2F4R7MPDNichicon0493-1426-ND0,11963 €Direct
UVZ2V4R7MPDNichicon1.288493-1437-ND0,52000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes