3.3 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ2F3R3MPD1TD

DigiKey Part Number
493-13547-1-ND - Cut Tape (CT)
493-13547-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVZ2F3R3MPD1TD
Description
CAP ALUM 3.3UF 20% 315V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3.3 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ2F3R3MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
38 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
60.8 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
315 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.428
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,27500 €2,75 €
500,20380 €10,19 €
1000,18110 €18,11 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,14180 €70,90 €
1.0000,12939 €129,39 €
1.5000,12312 €184,68 €
2.5000,11613 €290,32 €
3.5000,11202 €392,07 €
5.0000,10805 €540,25 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €