



UVZ2E470MHD1TO | |
|---|---|
DigiKey Part Number | 493-13539-1-ND - Cut Tape (CT) 493-13539-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2E470MHD1TO |
Description | CAP ALUM 47UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2E470MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 336 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,82500 € | 8,25 € |
| 50 | 0,63600 € | 31,80 € |
| 100 | 0,57610 € | 57,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42420 € | 212,10 € |
| 1.000 | 0,39435 € | 394,35 € |
| 1.500 | 0,37927 € | 568,90 € |
| 2.500 | 0,36248 € | 906,20 € |
| 3.500 | 0,35261 € | 1.234,13 € |
| 5.000 | 0,34307 € | 1.715,35 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

