



UVZ2E3R3MPD1TA | |
|---|---|
DigiKey Part Number | 493-17454-1-ND - Cut Tape (CT) 493-17454-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2E3R3MPD1TA |
Description | CAP ALUM 3.3UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2E3R3MPD1TA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 32 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25300 € | 2,53 € |
| 50 | 0,18660 € | 9,33 € |
| 100 | 0,16560 € | 16,56 € |
| 500 | 0,12922 € | 64,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11772 € | 117,72 € |
| 2.000 | 0,10816 € | 216,32 € |
| 3.000 | 0,10333 € | 309,99 € |
| 5.000 | 0,09794 € | 489,70 € |
| 7.000 | 0,09478 € | 663,46 € |
| 10.000 | 0,09172 € | 917,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

