



UVZ2E220MHD1TO | |
|---|---|
DigiKey Part Number | 493-13535-1-ND - Cut Tape (CT) 493-13535-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2E220MHD1TO |
Description | CAP ALUM 22UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2E220MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 208 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48400 € | 4,84 € |
| 50 | 0,36520 € | 18,26 € |
| 100 | 0,32750 € | 32,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26266 € | 131,33 € |
| 1.000 | 0,24221 € | 242,21 € |
| 1.500 | 0,23189 € | 347,84 € |
| 2.500 | 0,22038 € | 550,95 € |
| 3.500 | 0,21361 € | 747,63 € |
| 5.000 | 0,20706 € | 1.035,30 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

