



UVZ2C470MHD1TO | |
|---|---|
DigiKey Part Number | 493-13521-1-ND - Cut Tape (CT) 493-13521-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2C470MHD1TO |
Description | CAP ALUM 47UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2C470MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 312 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,53900 € | 5,39 € |
| 50 | 0,40800 € | 20,40 € |
| 100 | 0,36670 € | 36,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29540 € | 147,70 € |
| 1.000 | 0,27293 € | 272,93 € |
| 1.500 | 0,26157 € | 392,36 € |
| 2.500 | 0,24892 € | 622,30 € |
| 3.500 | 0,24148 € | 845,18 € |
| 5.000 | 0,23429 € | 1.171,45 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

