



UVZ2C101MHD1TO | |
|---|---|
DigiKey Part Number | 493-13516-1-ND - Cut Tape (CT) 493-13516-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2C101MHD1TO |
Description | CAP ALUM 100UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2C101MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 215 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 344 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,73900 € | 7,39 € |
| 50 | 0,56700 € | 28,35 € |
| 100 | 0,51240 € | 51,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41844 € | 209,22 € |
| 1.000 | 0,38886 € | 388,86 € |
| 1.500 | 0,37393 € | 560,89 € |
| 2.500 | 0,35729 € | 893,23 € |
| 3.500 | 0,34751 € | 1.216,28 € |
| 5.000 | 0,33805 € | 1.690,25 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

