



UVZ2C100MPD1TD | |
|---|---|
DigiKey Part Number | 493-13515-1-ND - Cut Tape (CT) 493-13515-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2C100MPD1TD |
Description | CAP ALUM 10UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2C100MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 41 mA @ 120 Hz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31200 € | 3,12 € |
| 50 | 0,23120 € | 11,56 € |
| 100 | 0,20580 € | 20,58 € |
| 500 | 0,16186 € | 80,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14801 € | 148,01 € |
| 2.000 | 0,13649 € | 272,98 € |
| 3.000 | 0,13067 € | 392,01 € |
| 5.000 | 0,12418 € | 620,90 € |
| 7.000 | 0,12037 € | 842,59 € |
| 10.000 | 0,11669 € | 1.166,90 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

