Direct




UVZ2A3R3MDH | |
|---|---|
DigiKey Part Number | UVZ2A3R3MDH-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2A3R3MDH |
Description | CAP ALUM 3.3UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2A3R3MDH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 29 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 58 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2AHG3R3 | Panasonic Industry | 879 | P5591-ND | 0,26000 € | Direct |


