Direct
Upgrade
Direct
Similar




UVZ2A102MHH | |
|---|---|
DigiKey Part Number | UVZ2A102MHH-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2A102MHH |
Description | CAP ALUM 1000UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2A102MHH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 985 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.13275 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.634" (41.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ2A102MHD | Nichicon | 288 | 493-1380-ND | 2,95000 € | Direct |
| UPS2A102MHD | Nichicon | 100 | 493-5657-ND | 2,75000 € | Upgrade |
| 100PX1000MEFC18X35.5 | Rubycon | 225 | 1189-100PX1000MEFC18X35.5-ND | 3,32000 € | Direct |
| ECA-2AHG102 | Panasonic Industry | 23.224 | P5851-ND | 3,37000 € | Similar |





